Part Details for HD1105O by Siemens
Overview of HD1105O by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Part Details for HD1105O
HD1105O CAD Models
HD1105O Part Data Attributes:
|
HD1105O
Siemens
Buy Now
Datasheet
|
Compare Parts:
HD1105O
Siemens
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Super Red, 10mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HD1105O
This table gives cross-reference parts and alternative options found for HD1105O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD1105O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS-A346RD | Smart/Normal 7 Seg Numeric LED Display, Super Red, 10mm, SD-13, 10 PIN | American Bright Optoelectronics | HD1105O vs BS-A346RD |
BS-A34DRD-A | Smart/Normal 7 Seg Numeric LED Display, Super Red, 10mm, ROHS COMPLIANT PACKAGE-10 | American Bright Optoelectronics | HD1105O vs BS-A34DRD-A |
BS-A34DRD | Smart/Normal 7 Seg Numeric LED Display, Super Red, 10mm, SD-13, 10 PIN | American Bright Optoelectronics | HD1105O vs BS-A34DRD |