-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8683
|
Newark | Recp Asm |Deutsch Te Connectivity HD10-9-96P-BE09 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 | Buy Now |
DISTI #
1508-HD10-9-96P-BE09-ND
|
DigiKey | RECP ASM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2512 / $10.4900 | Buy Now |
DISTI #
571-HD10-9-96P-BE09
|
Mouser Electronics | Automotive Connectors REC, 9P, GRY N, PANEL, 16 RoHS: Compliant | 0 |
|
$6.2500 / $10.4800 | Order Now |
DISTI #
DCNHD10-9-96P-BE09
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RECP ASM RoHS: Compliant |
100 In Stock |
|
$6.8300 / $12.2300 | Buy Now |
DISTI #
HD10-9-96P-BE09
|
TTI | Automotive Connectors REC, 9P, GRY N, PANEL, 16 Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.9700 / $6.2200 | Buy Now |
DISTI #
DCNHD10-9-96P-BE09
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
HD10-9-96P-BE09
|
Avnet Abacus | Connector Bayonet Coupling Housing PIN 9 Position Receptacle Plastic (Alt: HD10-9-96P-BE09) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HD10-9-96P-BE09
|
Avnet Abacus | Connector Bayonet Coupling Housing PIN 9 Position Receptacle Plastic (Alt: HD10-9-96P-BE09) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RECP ASM RoHS: Compliant |
100 In Stock |
|
$6.8300 / $12.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD10-9-96P-BE09
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD10-9-96P-BE09
TE Connectivity
RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.75 inch | |
Body Depth | 1.625 inch | |
Body Length | 1.66 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-1 |