-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-025 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-025 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 25ft | |
MP-5ERJ45UNNB-025 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-025 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 25ft | |
MP-64RJ45UNNB-025 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-025 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 25ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1673-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS PNL MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$12.0984 / $23.8500 | Buy Now |
DISTI #
571-HD10-9-96P-B025
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 237 |
|
$13.2100 / $20.6600 | Buy Now |
DISTI #
71443848
|
RS | Circular Connector, RECP ASM DEUTSCH HD Series / HD10 Series | TE Connectivity HD10-9-96P-B025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9700 / $23.8800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks | 0 |
|
$12.7400 | Buy Now |
DISTI #
DCNHD10-9-96P-B025
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Circular Connector, RECP ASM DEUTSCH HD Series / HD10 Series | TE Connectivity HD10-9-96P-B025 RoHS: Compliant |
160 In Stock |
|
$12.8900 / $22.5000 | Buy Now |
DISTI #
83645148
|
Verical | RECEPTACLE ASSEMBLY Min Qty: 3 Package Multiple: 1 Date Code: 2403 | Americas - 155 |
|
$16.6000 / $26.4706 | Buy Now |
DISTI #
HD10-9-96P-B025
|
TTI | Automotive Connectors RECP ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 651 In Stock |
|
$13.0800 / $20.4500 | Buy Now |
DISTI #
DCNHD10-9-96P-B025
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
HD10-9-96P-B025
|
Avnet Abacus | (Alt: HD10-9-96P-B025) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD10-9-96P-B025
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD10-9-96P-B025
TE Connectivity
RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.75 inch | |
Body Depth | 1.625 inch | |
Body Length | 1.66 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-1 |