Part Details for HD1-30-15B by Nidec Corporation
Overview of HD1-30-15B by Nidec Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD1-30-15B
HD1-30-15B CAD Models
HD1-30-15B Part Data Attributes
|
HD1-30-15B
Nidec Corporation
Buy Now
Datasheet
|
Compare Parts:
HD1-30-15B
Nidec Corporation
Analog Circuit, Hybrid
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NIDEC CORP | |
Package Description | , MODULE,9LEAD,2.5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,9LEAD,2.5 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL |