Part Details for HCTS86D/SAMPLE by Intersil Corporation
Overview of HCTS86D/SAMPLE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HCTS86D/SAMPLE
HCTS86D/SAMPLE CAD Models
HCTS86D/SAMPLE Part Data Attributes:
|
HCTS86D/SAMPLE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCTS86D/SAMPLE
Intersil Corporation
HCT SERIES, QUAD 2-INPUT XOR GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCTS86D/SAMPLE
This table gives cross-reference parts and alternative options found for HCTS86D/SAMPLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTS86D/SAMPLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933669000652 | HCT SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14 | NXP Semiconductors | HCTS86D/SAMPLE vs 933669000652 |
M74HCT86B1R | HCT SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | HCTS86D/SAMPLE vs M74HCT86B1R |
5962-8984401CA | Military 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125 | Texas Instruments | HCTS86D/SAMPLE vs 5962-8984401CA |
M54HCT86F1R | HCT SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | HCTS86D/SAMPLE vs M54HCT86F1R |
CD54HCT86F3 | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | HCTS86D/SAMPLE vs CD54HCT86F3 |
5962R9581401VCX | HCT SERIES, QUAD 2-INPUT XOR GATE, CDIP14, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | HCTS86D/SAMPLE vs 5962R9581401VCX |
GD54HCT86J | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | HCTS86D/SAMPLE vs GD54HCT86J |
CD74HCT86E | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | HCTS86D/SAMPLE vs CD74HCT86E |
CD54HCT86F3A | Military 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125 | Texas Instruments | HCTS86D/SAMPLE vs CD54HCT86F3A |
GD74HCT86J | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | HCTS86D/SAMPLE vs GD74HCT86J |