Part Details for HCTS245KTR/SAMPLE by Intersil Corporation
Overview of HCTS245KTR/SAMPLE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HCTS245KTR/SAMPLE
HCTS245KTR/SAMPLE CAD Models
HCTS245KTR/SAMPLE Part Data Attributes
|
HCTS245KTR/SAMPLE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCTS245KTR/SAMPLE
Intersil Corporation
HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | HCT | |
JESD-30 Code | R-CDFP-F20 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HCTS245KTR/SAMPLE
This table gives cross-reference parts and alternative options found for HCTS245KTR/SAMPLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTS245KTR/SAMPLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTS245K/SAMPLE | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Intersil Corporation | HCTS245KTR/SAMPLE vs HCTS245K/SAMPLE |
HCTS245KMSH | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, METAL SEALED, CERAMIC, DFP-20 | Harris Semiconductor | HCTS245KTR/SAMPLE vs HCTS245KMSH |
HCTS245KMSR | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 | Intersil Corporation | HCTS245KTR/SAMPLE vs HCTS245KMSR |