Part Details for HCTS139DMSR by Intersil Corporation
Overview of HCTS139DMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCTS139DMSR
HCTS139DMSR CAD Models
HCTS139DMSR Part Data Attributes:
|
HCTS139DMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCTS139DMSR
Intersil Corporation
HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, SIDE BRAZED,CERAMIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | USML XV(E) | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.006 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 200k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for HCTS139DMSR
This table gives cross-reference parts and alternative options found for HCTS139DMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTS139DMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS138-PQAR | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | HCTS139DMSR vs UT54ACTS138-PQAR |
UT54ACTS138-PCXR | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16 | Cobham Semiconductor Solutions | HCTS139DMSR vs UT54ACTS138-PCXR |
CD54HCT237F/3A | IC HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, Decoder/Driver | Intersil Corporation | HCTS139DMSR vs CD54HCT237F/3A |
UT54ACTS138-PVAR | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | HCTS139DMSR vs UT54ACTS138-PVAR |
UT54ACTS138-PCCR | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16 | Cobham Semiconductor Solutions | HCTS139DMSR vs UT54ACTS138-PCCR |
UT54ACTS138-PQX | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16 | Cobham Semiconductor Solutions | HCTS139DMSR vs UT54ACTS138-PQX |
UT54ACTS138-PQA | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16 | Cobham Semiconductor Solutions | HCTS139DMSR vs UT54ACTS138-PQA |