Part Details for HCTS00K/SAMPLE by Harris Semiconductor
Overview of HCTS00K/SAMPLE by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C308 | Coilcraft Inc | Designer's Kit, Micro Springs, 5% tol, RoHS | |
C318-2 | Coilcraft Inc | Designer's Kit, Midi Springs, 2% tol, RoHS | |
C324B | Coilcraft Inc | Designer's Kit, 0603CS chip inductors, 5% tol, RoHS |
Part Details for HCTS00K/SAMPLE
HCTS00K/SAMPLE CAD Models
HCTS00K/SAMPLE Part Data Attributes
|
HCTS00K/SAMPLE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HCTS00K/SAMPLE
Harris Semiconductor
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDFP14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-CDFP-F14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Position | DUAL |