Part Details for HCT7000M by TT Electronics Resistors
Overview of HCT7000M by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCT7000M
HCT7000M CAD Models
HCT7000M Part Data Attributes
|
HCT7000M
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HCT7000M
TT Electronics Resistors
Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for HCT7000M
This table gives cross-reference parts and alternative options found for HCT7000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCT7000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N7000CSM-JQR-BG4 | TT Electronics Resistors | Check for Price | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | HCT7000M vs 2N7000CSM-JQR-BG4 |
2N7000CSM-JQR-BG4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | HCT7000M vs 2N7000CSM-JQR-BG4 |
2N7000CSM-JQR-B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | HCT7000M vs 2N7000CSM-JQR-B |
HCT7000MTXV | TT Electronics OPTEK Technology | Check for Price | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | HCT7000M vs HCT7000MTXV |
HCT7000MTX | TT Electronics Resistors | Check for Price | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | HCT7000M vs HCT7000MTX |