There are no models available for this part yet.
Overview of HCSS-17-S-02.00-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HCSS-17-S-02.00-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCSS-17-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 17 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSS-17-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
HCSS-17-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 17 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSS-17-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
HCSS-17-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 17 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSS-17-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3400 / $6.6300 | Buy Now | |
DISTI #
HCSS-17-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 17 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSS-17-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9300 / $8.6100 | Buy Now | |
DISTI #
HCSS-17-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 17 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSS-17-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9300 / $8.6100 | Buy Now | |
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.0200 / $7.8200 | Buy Now | ||
DISTI #
000000000003055193
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.0200 / $7.8200 | Buy Now | ||
DISTI #
5cd8edc4cd7c1c4c383ec18b
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$3.0500 / $7.0200 | Buy Now |
CAD Models for HCSS-17-S-02.00-01 by Samtec Inc
Part Data Attributes for HCSS-17-S-02.00-01 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
17
|
Alternate Parts for HCSS-17-S-02.00-01
This table gives cross-reference parts and alternative options found for HCSS-17-S-02.00-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSS-17-S-02.00-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMR017MF0KH | 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | HCSS-17-S-02.00-01 vs UMR017MF0KH |
ESQT-117-02-G-S-311 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HCSS-17-S-02.00-01 vs ESQT-117-02-G-S-311 |
0022013177 | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | HCSS-17-S-02.00-01 vs 0022013177 |
CE100F22-17 | Board Connector, 17 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | HCSS-17-S-02.00-01 vs CE100F22-17 |
0014563171 | Board Connector, 17 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | HCSS-17-S-02.00-01 vs 0014563171 |
76326-417 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | HCSS-17-S-02.00-01 vs 76326-417 |
MIL-C-55302/62-F17H | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | HCSS-17-S-02.00-01 vs MIL-C-55302/62-F17H |
1-640470-7 | 17 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | HCSS-17-S-02.00-01 vs 1-640470-7 |
644211-6 | 17P MTA100 HDR ASSY F/L W/O #8 | TE Connectivity | HCSS-17-S-02.00-01 vs 644211-6 |
621-71-17GB11 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, GREEN | Pinrex Technology Corp | HCSS-17-S-02.00-01 vs 621-71-17GB11 |