There are no models available for this part yet.
Overview of HCSS-14-S-02.50-01-ST8 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HCSS-14-S-02.50-01-ST8 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HCSS-14-S-02.50-01-ST8-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6900 | Buy Now | |
DISTI #
HCSS-14-S-02.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.063m 28AWG 14 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSS-14-S-02.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2000 / $7.5500 | Buy Now | |
DISTI #
200-HCSS14S025001ST8
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.2800 / $7.5500 | Order Now | |
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.3200 / $8.9400 | Buy Now | ||
DISTI #
000000000003055026
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.8200 / $7.5500 | Buy Now | |
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.3200 / $8.9400 | Buy Now | ||
DISTI #
5cd8edbbcd7c1c4c383eb6e2
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: SKIN PACK | 0 |
|
$3.2770 / $7.5470 | Buy Now |
CAD Models for HCSS-14-S-02.50-01-ST8 by Samtec Inc
Part Data Attributes for HCSS-14-S-02.50-01-ST8 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
14
|
Alternate Parts for HCSS-14-S-02.50-01-ST8
This table gives cross-reference parts and alternative options found for HCSS-14-S-02.50-01-ST8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSS-14-S-02.50-01-ST8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCSS-14-S-03.00-01-G-ST8 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | HCSS-14-S-02.50-01-ST8 vs HCSS-14-S-03.00-01-G-ST8 |
HCSS-14-S-03.00-01-ST4 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | HCSS-14-S-02.50-01-ST8 vs HCSS-14-S-03.00-01-ST4 |
HCSS-14-S-04.00-01-ST8 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | HCSS-14-S-02.50-01-ST8 vs HCSS-14-S-04.00-01-ST8 |
0014567142 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | HCSS-14-S-02.50-01-ST8 vs 0014567142 |
HCSS-14-S-08.00-01-G-ST8 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | HCSS-14-S-02.50-01-ST8 vs HCSS-14-S-08.00-01-G-ST8 |
0014600148 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | HCSS-14-S-02.50-01-ST8 vs 0014600148 |
HCSS-14-S-04.00-01-ST2 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | HCSS-14-S-02.50-01-ST8 vs HCSS-14-S-04.00-01-ST2 |
0014601142 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | HCSS-14-S-02.50-01-ST8 vs 0014601142 |
0022433140 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | HCSS-14-S-02.50-01-ST8 vs 0022433140 |
HCSS-14-S-09.00-01-G-ST4 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | HCSS-14-S-02.50-01-ST8 vs HCSS-14-S-09.00-01-G-ST4 |