Part Details for HCSS-11-S-02.00-01-G by Samtec Inc
Overview of HCSS-11-S-02.00-01-G by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSS-11-S-02.00-01-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSS-11-S-02.00-01
|
Avnet Americas | Cable Assembly Flat 0.05m 28AWG 11 POS IDC Connector M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: HCSS-11-S-02.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.7200 / $3.5600 | Buy Now |
DISTI #
000000000003678228
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.7200 / $3.5600 | Buy Now |
Part Details for HCSS-11-S-02.00-01-G
HCSS-11-S-02.00-01-G CAD Models
HCSS-11-S-02.00-01-G Part Data Attributes
|
HCSS-11-S-02.00-01-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSS-11-S-02.00-01-G
Samtec Inc
Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 11 |
Alternate Parts for HCSS-11-S-02.00-01-G
This table gives cross-reference parts and alternative options found for HCSS-11-S-02.00-01-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSS-11-S-02.00-01-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-55302/62-B11S | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | HCSS-11-S-02.00-01-G vs MIL-C-55302/62-B11S |
501331-1149 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | HCSS-11-S-02.00-01-G vs 501331-1149 |
1-641312-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | HCSS-11-S-02.00-01-G vs 1-641312-1 |
71956-311 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | HCSS-11-S-02.00-01-G vs 71956-311 |
3068-211-2101 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | HCSS-11-S-02.00-01-G vs 3068-211-2101 |
0022456117 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | HCSS-11-S-02.00-01-G vs 0022456117 |
42625-0025 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | HCSS-11-S-02.00-01-G vs 42625-0025 |
22-45-6117 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | HCSS-11-S-02.00-01-G vs 22-45-6117 |
2,54RFL11 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Lumberg Connect GmbH | HCSS-11-S-02.00-01-G vs 2,54RFL11 |
022-42-3114 | Board Connector, 11 Contact(s), 1 Row(s), Female | Molex | HCSS-11-S-02.00-01-G vs 022-42-3114 |