Part Details for HCSD-03-S-02.00-01-N-P01 by Samtec Inc
Overview of HCSD-03-S-02.00-01-N-P01 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-03-S-02.00-01-N-P01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-03-S-02.00-01-N-P01-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2700 | Buy Now |
DISTI #
HCSD-03-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.05m 6 Position IDC Connector Receptacle - Bulk (Alt: HCSD-03-S-02.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9700 / $4.5100 | Buy Now |
DISTI #
200-CSD03S020001NP01
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch | 0 |
|
$2.3300 / $4.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0800 / $5.6900 | Buy Now |
DISTI #
000000000006162976
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.7500 / $4.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0800 / $5.6900 | Buy Now |
DISTI #
5ef60a2c7870e98fa46f3dd7
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$1.9040 / $4.5060 | Buy Now |
Part Details for HCSD-03-S-02.00-01-N-P01
HCSD-03-S-02.00-01-N-P01 CAD Models
HCSD-03-S-02.00-01-N-P01 Part Data Attributes
|
HCSD-03-S-02.00-01-N-P01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-03-S-02.00-01-N-P01
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HCSD-03-S-02.00-01-N-P01
This table gives cross-reference parts and alternative options found for HCSD-03-S-02.00-01-N-P01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSD-03-S-02.00-01-N-P01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD-03-20C-L-18.00-S-K | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HCSD-03-S-02.00-01-N-P01 vs MMSD-03-20C-L-18.00-S-K |
HLE-103-02-L-DV-PE-BE-TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HCSD-03-S-02.00-01-N-P01 vs HLE-103-02-L-DV-PE-BE-TR |
MMSD-03-20-L-20.00-S-K | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HCSD-03-S-02.00-01-N-P01 vs MMSD-03-20-L-20.00-S-K |
ESQT-103-02-L-D-710 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HCSD-03-S-02.00-01-N-P01 vs ESQT-103-02-L-D-710 |
MMSD-03-20-L-35.00-S-K | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HCSD-03-S-02.00-01-N-P01 vs MMSD-03-20-L-35.00-S-K |
MMSD-03-22-L-40.00-S-K | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HCSD-03-S-02.00-01-N-P01 vs MMSD-03-22-L-40.00-S-K |
MMSD-03-20-S-19.69-S-K-M | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HCSD-03-S-02.00-01-N-P01 vs MMSD-03-20-S-19.69-S-K-M |
HLE-103-02-L-DV-BE-TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HCSD-03-S-02.00-01-N-P01 vs HLE-103-02-L-DV-BE-TR |
ESQT-103-02-M-D-570 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HCSD-03-S-02.00-01-N-P01 vs ESQT-103-02-M-D-570 |
ESQT-103-03-F-D-335 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HCSD-03-S-02.00-01-N-P01 vs ESQT-103-03-F-D-335 |