Part Details for HCS515T/SL020 by Microchip Technology Inc
Overview of HCS515T/SL020 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Part Details for HCS515T/SL020
HCS515T/SL020 CAD Models
HCS515T/SL020 Part Data Attributes
|
HCS515T/SL020
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HCS515T/SL020
Microchip Technology Inc
TELECOM, DATA ENCRYPTION CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HCS515T/SL020
This table gives cross-reference parts and alternative options found for HCS515T/SL020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS515T/SL020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS515T-I/SL023 | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | HCS515T/SL020 vs HCS515T-I/SL023 |
HCS515-I/SL | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | HCS515T/SL020 vs HCS515-I/SL |
HCS515-I/SLA56 | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | HCS515T/SL020 vs HCS515-I/SLA56 |
HCS515T-I/SL022 | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | HCS515T/SL020 vs HCS515T-I/SL022 |
HCS515T-I/SL021 | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | HCS515T/SL020 vs HCS515T-I/SL021 |
HCS515/SL | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | HCS515T/SL020 vs HCS515/SL |
HCS515T-I/SL012 | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | HCS515T/SL020 vs HCS515T-I/SL012 |