Part Details for HCS410T-I/SN by Microchip Technology Inc
Overview of HCS410T-I/SN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCS410T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4071
|
Newark | Ic, remote-Control Transmitter/Encoder, cmos, sop,8Pin Rohs Compliant: Yes |Microchip HCS410T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2400 | Buy Now |
DISTI #
HCS410T-I/SN-ND
|
DigiKey | IC CODE HOP ENCOD/TRNSPND 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1700 | Buy Now |
DISTI #
HCS410T-I/SN
|
Avnet Americas | Hopping Decoder 8-Pin SOIC N T/R - Tape and Reel (Alt: HCS410T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.1700 / $2.3500 | Buy Now |
DISTI #
579-HCS410T-I/SN
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers w/ Transponder RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
DISTI #
HCS410T-I/SN
|
Microchip Technology Inc | Code Hopping Encoder/Transponder, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9200 / $2.3500 | Buy Now |
DISTI #
70573271
|
RS | Code Hopping Encoder/Transponder | Microchip Technology Inc. HCS410T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 / $3.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $4.7900 | Buy Now |
|
NAC | Code Hopping Encoder/Transponder - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.1300 / $2.6200 | Buy Now |
DISTI #
HCS410T-I/SN
|
Avnet Silica | Hopping Decoder 8-Pin SOIC N T/R (Alt: HCS410T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HCS410T-I/SN
HCS410T-I/SN CAD Models
HCS410T-I/SN Part Data Attributes
|
HCS410T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HCS410T-I/SN
Microchip Technology Inc
TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for HCS410T-I/SN
This table gives cross-reference parts and alternative options found for HCS410T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS410T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCS410/SN | Microchip Technology Inc | $52.1604 | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | HCS410T-I/SN vs HCS410/SN |
HCS410T/SN | Microchip Technology Inc | $1.0000 | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | HCS410T-I/SN vs HCS410T/SN |
HCS410-/SN | Microchip Technology Inc | Check for Price | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | HCS410T-I/SN vs HCS410-/SN |
HCS410T-/SN | Microchip Technology Inc | Check for Price | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | HCS410T-I/SN vs HCS410T-/SN |
HCS410-I/SN | Microchip Technology Inc | $52.2491 | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | HCS410T-I/SN vs HCS410-I/SN |