Part Details for HCS301/P by Microchip Technology Inc
Overview of HCS301/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Price & Stock for HCS301/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3671
|
Newark | Ic,remote-Control Transmitter/Encoder,cmos,dip,8Pin Rohs Compliant: Yes |Microchip HCS301/P Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
HCS301/P-ND
|
DigiKey | IC CODE HOPPING ENCODER 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
113 In Stock |
|
$1.5400 | Buy Now |
DISTI #
HCS301/P
|
Avnet Americas | Hopping Decoder 8-Pin PDIP - Rail/Tube (Alt: HCS301/P) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.4300 / $1.5400 | Buy Now |
DISTI #
579-HCS301/P
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3.5-13V RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
DISTI #
HCS301/P
|
Microchip Technology Inc | Code Hopping Encoder 3.5- 13V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4866 Alternates Available |
|
$1.2600 / $1.5400 | Buy Now |
DISTI #
70452138
|
RS | Code Hopping Encoder 3.5- 13V8 PDIP .300in TUBE | Microchip Technology Inc. HCS301/P RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4100 / $2.8300 | RFQ |
|
Future Electronics | HCS301 Series 3.5 V to 13 V KEELOQ Code Hopping Encoder - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 50Tube |
|
$1.6700 / $1.8800 | Buy Now |
DISTI #
HCS301/P
|
Avnet Americas | Hopping Decoder 8-Pin PDIP - Rail/Tube (Alt: HCS301/P) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.4300 / $1.5400 | Buy Now |
|
Ameya Holding Limited | HCS301 Series 3.5 V to 13 V KEELOQ Code Hopping Encoder - PDIP-8 | 3360 |
|
RFQ | |
|
NAC | Code Hopping Encoder 3.5- 13V - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 3840 |
|
$1.3900 / $1.7100 | Buy Now |
Part Details for HCS301/P
HCS301/P CAD Models
HCS301/P Part Data Attributes:
|
HCS301/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HCS301/P
Microchip Technology Inc
TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 6.6 V | |
Surface Mount | NO | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCS301/P
This table gives cross-reference parts and alternative options found for HCS301/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS301/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS301-I/P | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | HCS301/P vs HCS301-I/P |