HCS245DMSH
Description: Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, METAL SEALED, CERAMIC, DIP-20

Overview of HCS245DMSH by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech)

CAD Models for HCS245DMSH by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCS245DMSH by Harris Semiconductor

HCS245DMSH
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
COMMON OUTPUT ENABLE AND DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-CDIP-T20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.005 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
28 ns
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Screening Level
38535V;38534K;883S
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
1M Rad(Si) V
Width
7.62 mm
Want to compare parts?
  1. HCS245DMSH
    Harris Semiconductor
    Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, METAL SEALED, CERAMIC, DIP-20
    VS

Alternate Parts for HCS245DMSH

This table gives cross-reference parts and alternative options found for HCS245DMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS245DMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC54HC245AJ HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC HCS245DMSH vs MC54HC245AJ
MC54HC245AJD Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products HCS245DMSH vs MC54HC245AJD
SNJ54HC245J Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments HCS245DMSH vs SNJ54HC245J
CD54HC245F3A HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, PACKAGE-20 Rochester Electronics LLC HCS245DMSH vs CD54HC245F3A
GD74HC245 Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Goldstar Electron Co Ltd HCS245DMSH vs GD74HC245
MM54HC245AJ HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC HCS245DMSH vs MM54HC245AJ
M74HC245F1 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics HCS245DMSH vs M74HC245F1
SN74HC245N3 Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments HCS245DMSH vs SN74HC245N3
GD54HC245 Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Goldstar Electron Co Ltd HCS245DMSH vs GD54HC245
CD74HC245EX Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Harris Semiconductor HCS245DMSH vs CD74HC245EX
Part Number Description Manufacturer Compare
SN54HC245J Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments HCS245DMSH vs SN54HC245J
MM54HC245J HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERDIP-20 Texas Instruments HCS245DMSH vs MM54HC245J
CD54HC245F/3 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Intersil Corporation HCS245DMSH vs CD54HC245F/3
GD74HC245J Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Goldstar Electron Co Ltd HCS245DMSH vs GD74HC245J
M74HC245B1R HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics HCS245DMSH vs M74HC245B1R
74HC245N,652 74HC(T)245 - Octal bus transceiver; 3-state DIP 20-Pin NXP Semiconductors HCS245DMSH vs 74HC245N,652
M74HC245-1P Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Mitsubishi Electric HCS245DMSH vs M74HC245-1P
SN74HC245N Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments HCS245DMSH vs SN74HC245N
8408501RAS2035 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Texas Instruments HCS245DMSH vs 8408501RAS2035
5962-3865503BRX HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DIP20 Texas Instruments HCS245DMSH vs 5962-3865503BRX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCS245DMSH by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCS245DMSH by Harris Semiconductor

  • Please alert me when HCS245DMSH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCS245DMSH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCS245DMSH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCS245DMSH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCS245DMSH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCS245DMSH by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: