There are no models available for this part yet.
Overview of HCS240KMSR by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for HCS240KMSR by Renesas Electronics Corporation
Part Data Attributes for HCS240KMSR by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
CFP
|
Package Description
|
DFP,
|
Pin Count
|
20
|
Manufacturer Package Code
|
K20.A
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Renesas Electronics
|
Family
|
HC/UH
|
JESD-30 Code
|
R-CDFP-F20
|
JESD-609 Code
|
e3
|
Logic IC Type
|
BUS DRIVER
|
Number of Bits
|
4
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
21 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class V
|
Seated Height-Max
|
2.92 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
200k Rad(Si) V
|
Width
|
6.92 mm
|
Alternate Parts for HCS240KMSR
This table gives cross-reference parts and alternative options found for HCS240KMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS240KMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8407401VXX | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, DFP20, FP-20 | STMicroelectronics | HCS240KMSR vs 5962-8407401VXX |
SNJ54HC240WR | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | HCS240KMSR vs SNJ54HC240WR |
5962R9580901VXC | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20 | Intersil Corporation | HCS240KMSR vs 5962R9580901VXC |
8407401XA | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, DFP20, FP-20 | STMicroelectronics | HCS240KMSR vs 8407401XA |
8407401XC | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, DFP20, FP-20 | STMicroelectronics | HCS240KMSR vs 8407401XC |
8407401XX | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, DFP20, FP-20 | STMicroelectronics | HCS240KMSR vs 8407401XX |
HCS240K/SAMPLE | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20 | Intersil Corporation | HCS240KMSR vs HCS240K/SAMPLE |
SN54HC240W | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | HCS240KMSR vs SN54HC240W |
5962-8407401VXC | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, DFP20, FP-20 | STMicroelectronics | HCS240KMSR vs 5962-8407401VXC |
SN54HC240WR | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | HCS240KMSR vs SN54HC240WR |