Part Details for HCS225-04GG3M by Advanced Interconnections Corp
Overview of HCS225-04GG3M by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for HCS225-04GG3M
HCS225-04GG3M CAD Models
HCS225-04GG3M Part Data Attributes
|
HCS225-04GG3M
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
HCS225-04GG3M
Advanced Interconnections Corp
IC Socket, PGA225, 225 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.8 inch | |
Body Depth | 0.12 inch | |
Body Length | 1.8 inch | |
Contact Configuration | 18X18 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA225 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 225 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for HCS225-04GG3M
This table gives cross-reference parts and alternative options found for HCS225-04GG3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS225-04GG3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIS225-04GT3M | IC Socket, PGA225, 225 Contact(s) | Advanced Interconnections Corp | HCS225-04GG3M vs CIS225-04GT3M |
HCIS225-04GG3M | IC Socket, PGA225, 225 Contact(s) | Advanced Interconnections Corp | HCS225-04GG3M vs HCIS225-04GG3M |
CIS225-04GG3M | IC Socket, PGA225, 225 Contact(s) | Advanced Interconnections Corp | HCS225-04GG3M vs CIS225-04GG3M |
CS225-04GG3M | IC Socket, PGA225, 225 Contact(s) | Advanced Interconnections Corp | HCS225-04GG3M vs CS225-04GG3M |
RIS225-04GG3M | IC Socket, PGA225, 225 Contact(s), | Advanced Interconnections Corp | HCS225-04GG3M vs RIS225-04GG3M |