Part Details for HCS21KMSH by Intersil Corporation
Overview of HCS21KMSH by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCS21KMSH
HCS21KMSH CAD Models
HCS21KMSH Part Data Attributes
|
HCS21KMSH
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCS21KMSH
Intersil Corporation
HC/UH SERIES, DUAL 4-INPUT AND GATE, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | |
Family | HC/UH | |
JESD-30 Code | R-CDFP-F14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HCS21KMSH
This table gives cross-reference parts and alternative options found for HCS21KMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS21KMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS21KMSR | HC/UH SERIES, DUAL 4-INPUT AND GATE, CDFP14 | Intersil Corporation | HCS21KMSH vs HCS21KMSR |
HCS21KMSH | AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDFP14 | Harris Semiconductor | HCS21KMSH vs HCS21KMSH |
5962R9577901VXC | HC/UH SERIES, DUAL 4-INPUT AND GATE, CDFP14, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | HCS21KMSH vs 5962R9577901VXC |