HCS208-29TT3M
Advanced Interconnections Corp
Description: IC Socket, PGA208, 208 Contact(s)

Overview of HCS208-29TT3M by Advanced Interconnections Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance

CAD Models for HCS208-29TT3M by Advanced Interconnections Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCS208-29TT3M by Advanced Interconnections Corp

HCS208-29TT3M
Advanced Interconnections Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
1.7 inch
Body Depth
0.165 inch
Body Length
1.7 inch
Contact Configuration
17X17
Contact Finish Mating
TIN LEAD OVER NICKEL
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Material
BERYLLIUM COPPER ALLOY
Contact Style
RND PIN-SKT
Device Socket Type
IC SOCKET
Device Type Used On
PGA208
Housing Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
208
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. HCS208-29TT3M
    Advanced Interconnections Corp
    IC Socket, PGA208, 208 Contact(s)
    VS

Alternate Parts for HCS208-29TT3M

This table gives cross-reference parts and alternative options found for HCS208-29TT3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS208-29TT3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CIS208-29TG3M IC Socket, PGA208, 208 Contact(s) Advanced Interconnections Corp HCS208-29TT3M vs CIS208-29TG3M
CIS208-29TT3M IC Socket, PGA208, 208 Contact(s) Advanced Interconnections Corp HCS208-29TT3M vs CIS208-29TT3M
CS208-29TT3M IC Socket, PGA208, 208 Contact(s) Advanced Interconnections Corp HCS208-29TT3M vs CS208-29TT3M
HCIS208-29TT3M IC Socket, PGA208, 208 Contact(s) Advanced Interconnections Corp HCS208-29TT3M vs HCIS208-29TT3M
CS208-29TG3M IC Socket, PGA208, 208 Contact(s) Advanced Interconnections Corp HCS208-29TT3M vs CS208-29TG3M
HCIS208-29TG3M IC Socket, PGA208, 208 Contact(s) Advanced Interconnections Corp HCS208-29TT3M vs HCIS208-29TG3M
Part Number Description Manufacturer Compare
CIS208-29TG3M IC Socket, PGA208, 208 Contact(s) Advanced Interconnections Corp HCS208-29TT3M vs CIS208-29TG3M
CS208-29TG3M IC Socket, PGA208, 208 Contact(s) Advanced Interconnections Corp HCS208-29TT3M vs CS208-29TG3M
HCS208-29TG3M IC Socket, PGA208, 208 Contact(s) Advanced Interconnections Corp HCS208-29TT3M vs HCS208-29TG3M
CS208-29TT3M IC Socket, PGA208, 208 Contact(s) Advanced Interconnections Corp HCS208-29TT3M vs CS208-29TT3M
CIS208-29TT3M IC Socket, PGA208, 208 Contact(s) Advanced Interconnections Corp HCS208-29TT3M vs CIS208-29TT3M
HCIS208-29TG3M IC Socket, PGA208, 208 Contact(s) Advanced Interconnections Corp HCS208-29TT3M vs HCIS208-29TG3M
HCIS208-29TT3M IC Socket, PGA208, 208 Contact(s) Advanced Interconnections Corp HCS208-29TT3M vs HCIS208-29TT3M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCS208-29TT3M by Advanced Interconnections Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCS208-29TT3M by Advanced Interconnections Corp

  • Please alert me when HCS208-29TT3M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCS208-29TT3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCS208-29TT3M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCS208-29TT3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCS208-29TT3M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCS208-29TT3M by Advanced Interconnections Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: