Part Details for HCS101-I/SN by Microchip Technology Inc
Overview of HCS101-I/SN by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for HCS101-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4041
|
Newark | Ic,remote-Control Transmitter/Encoder,cmos,sop,8Pin Rohs Compliant: Yes |Microchip HCS101-I/SN Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
HCS101-I/SN-ND
|
DigiKey | IC FIXED CODE ENCODER 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
778 In Stock |
|
$1.3100 | Buy Now |
DISTI #
HCS101-I/SN
|
Avnet Americas | Fixed Code Encoder 8-Pin SOIC N - Rail/Tube (Alt: HCS101-I/SN) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2400 / $1.3100 | Buy Now |
DISTI #
579-HCS101-I/SN
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3.5-13V RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
DISTI #
HCS101-I/SN
|
Microchip Technology Inc | Code Hopping Encoder 3.5- 13V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 141300 |
|
$1.0700 / $1.3100 | Buy Now |
DISTI #
70573383
|
RS | Code Hopping Encoder 3.5- 13V | Microchip Technology Inc. HCS101-I/SN RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 141300 Factory Stock |
|
$1.3000 / $1.9000 | Buy Now |
DISTI #
HCS101-I/SN
|
Avnet Americas | Fixed Code Encoder 8-Pin SOIC N - Rail/Tube (Alt: HCS101-I/SN) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2400 / $1.3100 | Buy Now |
|
Ameya Holding Limited | IC ENCODER FIXED CODE 8-SOIC | 141400 |
|
RFQ |
Part Details for HCS101-I/SN
HCS101-I/SN CAD Models
HCS101-I/SN Part Data Attributes:
|
HCS101-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HCS101-I/SN
Microchip Technology Inc
TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HCS101-I/SN
This table gives cross-reference parts and alternative options found for HCS101-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS101-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS101T-I/SN | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS101-I/SN vs HCS101T-I/SN |