Part Details for HCS101/SN by Microchip Technology Inc
Overview of HCS101/SN by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for HCS101/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCS101/SN-ND
|
DigiKey | IC FIXED CODE ENCODER 8SOIC Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HCS101/SN
|
Avnet Americas | Fixed Code Encoder 8-Pin SOIC N - Rail/Tube (Alt: HCS101/SN) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
70573384
|
RS | Code Hopping Encoder 3.5- 13V | Microchip Technology Inc. HCS101/SN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ |
DISTI #
HCS101/SN
|
Avnet Americas | Fixed Code Encoder 8-Pin SOIC N - Rail/Tube (Alt: HCS101/SN) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
|
NAC | Code Hopping Encoder 3.5- 13V - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 0 |
|
RFQ |
Part Details for HCS101/SN
HCS101/SN CAD Models
HCS101/SN Part Data Attributes:
|
HCS101/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HCS101/SN
Microchip Technology Inc
TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9116 mm |
Alternate Parts for HCS101/SN
This table gives cross-reference parts and alternative options found for HCS101/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS101/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS101T-I/SN | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS101/SN vs HCS101T-I/SN |
HCS101-/SN | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS101/SN vs HCS101-/SN |
HCS101T/SN | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS101/SN vs HCS101T/SN |