Part Details for HCS012-01TG3M by Advanced Interconnections Corp
Overview of HCS012-01TG3M by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for HCS012-01TG3M
HCS012-01TG3M CAD Models
HCS012-01TG3M Part Data Attributes
|
HCS012-01TG3M
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
HCS012-01TG3M
Advanced Interconnections Corp
IC Socket, PGA12, 12 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.5 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.5 inch | |
Contact Configuration | 5X5 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA12 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 12 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for HCS012-01TG3M
This table gives cross-reference parts and alternative options found for HCS012-01TG3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS012-01TG3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS012-01TT3M | IC Socket, PGA12, 12 Contact(s) | Advanced Interconnections Corp | HCS012-01TG3M vs CS012-01TT3M |
CS012-01TG3M | IC Socket, PGA12, 12 Contact(s) | Advanced Interconnections Corp | HCS012-01TG3M vs CS012-01TG3M |
HCS012-01TT3M | IC Socket, PGA12, 12 Contact(s) | Advanced Interconnections Corp | HCS012-01TG3M vs HCS012-01TT3M |