Part Details for HCR4148DTXV by TT Electronics Resistors
Overview of HCR4148DTXV by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for HCR4148DTXV
HCR4148DTXV CAD Models
HCR4148DTXV Part Data Attributes
|
HCR4148DTXV
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HCR4148DTXV
TT Electronics Resistors
Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 1.2 V | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES |