-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-pin DIP AC/DC To Logic Interface Optocoupler, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL3700-ND
|
DigiKey | OPTOISO 2.5KV DARLINGTON 8-DIP Min Qty: 1 Lead time: 99 Weeks Container: Tube |
1647 In Stock |
|
$2.3042 / $5.0800 | Buy Now |
DISTI #
HCPL3700
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Black Tube - Rail/Tube (Alt: HCPL3700) RoHS: Compliant Min Qty: 382 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1000 Partner Stock |
|
$1.6244 / $1.9388 | Buy Now |
DISTI #
HCPL3700
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Black Tube - Rail/Tube (Alt: HCPL3700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 9 Partner Stock |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 618 |
|
$1.3100 | RFQ |
|
LCSC | DIP-8 Digital Isolators ROHS | 31 |
|
$3.4551 / $5.6977 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL3700
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL3700
onsemi
8-pin DIP AC/DC To Logic Interface Optocoupler, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 0.00004 ns | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for HCPL3700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL3700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-3700 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, DIP-8 | Hewlett Packard Co | HCPL3700 vs HCPL-3700 |
HCPL-3700 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, | QT Optoelectronics | HCPL3700 vs HCPL-3700 |