HCPL2611VM
Description: Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, LEAD FREE, DIP-8

Overview of HCPL2611VM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for HCPL2611VM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL2611VM by Fairchild Semiconductor Corporation

HCPL2611VM
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
LEAD FREE, DIP-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Data Rate-Nom
10 MBps
Forward Current-Max
0.05 A
Isolation Voltage-Max
5000 V
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
Want to compare parts?
  1. HCPL2611VM
    Fairchild Semiconductor Corporation
    Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, LEAD FREE, DIP-8
    VS

Related Parts for HCPL2611VM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL2611VM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL2611VM by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of HCPL2611VM would you like to use for your alert(s)?
  • Please alert me when HCPL2611VM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL2611VM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL2611VM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL2611VM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL2611VM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL2611VM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: