There are no models available for this part yet.
Overview of HCPL2601WV by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL2601WV by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCPL2601WV
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Black Bulk (Alt: HCPL2601WV) RoHS: Compliant Min Qty: 286 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for HCPL2601WV by onsemi
Part Data Attributes for HCPL2601WV by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
646BW
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
|
Configuration
|
SINGLE
|
Data Rate-Nom
|
10 MBps
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
2500 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.085 W
|
Response Time-Nom
|
7.5e-8 ns
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Alternate Parts for HCPL2601WV
This table gives cross-reference parts and alternative options found for HCPL2601WV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2601WV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL2601WV | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, 8LD,MDIP,OPTO, .4" LEAD SPACING, BLACK, 1000/BULK | Fairchild Semiconductor Corporation | HCPL2601WV vs HCPL2601WV |