Part Details for HCPL2531VM by onsemi
Overview of HCPL2531VM by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL2531VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y7378
|
Newark | Optocoupler, Transistor, 5Kv, Dip-8, No. Of Channels:2 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi HCPL2531VM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.4100 | Buy Now |
DISTI #
HCPL2531VM-ND
|
DigiKey | OPTOISO 5KV 2CH TRANS 8DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
985 In Stock |
|
$1.0843 / $2.9500 | Buy Now |
DISTI #
HCPL2531VM
|
Avnet Americas | Optocoupler DC-IN 2-CH DC-OUT 8-Pin DIP Bulk - Rail/Tube (Alt: HCPL2531VM) RoHS: Compliant Min Qty: 715 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2000 Partner Stock |
|
$0.8680 / $1.0360 | Buy Now |
DISTI #
HCPL2531VM
|
Avnet Americas | Optocoupler DC-IN 2-CH DC-OUT 8-Pin DIP Bulk - Rail/Tube (Alt: HCPL2531VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.0482 / $1.2510 | Buy Now |
DISTI #
512-HCPL2531VM
|
Mouser Electronics | High Speed Optocouplers High Speed Transistor Optocouplers RoHS: Compliant | 849 |
|
$1.0800 / $3.0100 | Buy Now |
DISTI #
V79:2366_26240580
|
Arrow Electronics | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1551 | Americas - 290 |
|
$1.0120 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.1500 | Buy Now |
DISTI #
59414789
|
Verical | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1551 | Americas - 290 |
|
$1.0120 | Buy Now |
DISTI #
HCPL2531VM
|
Avnet Silica | Optocoupler DC-IN 2-CH DC-OUT 8-Pin DIP Bulk (Alt: HCPL2531VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2000 |
|
$0.7000 | RFQ |
Part Details for HCPL2531VM
HCPL2531VM CAD Models
HCPL2531VM Part Data Attributes
|
HCPL2531VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2531VM
onsemi
High Speed Transistor Optocouplers, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |