Part Details for HCPL2531SM by onsemi
Overview of HCPL2531SM by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL2531SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y7373
|
Newark | Optocoupler, Transistor, 5Kv, Smdip-8, No. Of Channels:2 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi HCPL2531SM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.4100 | Buy Now |
DISTI #
2832-HCPL2531SM-488-ND
|
DigiKey | OPTOISO 5KV 2CH TRANS 8SMD Min Qty: 1000 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.9700 | Buy Now |
DISTI #
HCPL2531SM-ND
|
DigiKey | OPTOISO 5KV 2CH TRANS 8SMD Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1739 | Buy Now |
DISTI #
HCPL2531SM
|
Avnet Americas | Optocoupler DC-IN 2-CH DC-OUT 8-Pin SMD Bulk - Bulk (Alt: HCPL2531SM) RoHS: Compliant Min Qty: 685 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 1000 Partner Stock |
|
$0.9052 / $1.0804 | Buy Now |
DISTI #
HCPL2531SM
|
Avnet Americas | Optocoupler DC-IN 2-CH DC-OUT 8-Pin SMD Bulk - Bulk (Alt: HCPL2531SM) RoHS: Compliant Min Qty: 296 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 978 Partner Stock |
|
$1.0482 / $1.2510 | Buy Now |
DISTI #
HCPL2531SM
|
Avnet Americas | Optocoupler DC-IN 2-CH DC-OUT 8-Pin SMD Bulk - Bulk (Alt: HCPL2531SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$1.0482 / $1.2510 | Buy Now |
DISTI #
512-HCPL2531SM
|
Mouser Electronics | High Speed Optocouplers High Speed Transistor Optocouplers RoHS: Compliant | 107 |
|
$1.0800 / $3.0100 | Buy Now |
|
Future Electronics | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin MDIP SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks Container: Bag | 0Bag |
|
$1.0500 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin MDIP SMD Bulk | 0 |
|
$1.1600 / $1.6900 | Buy Now |
|
Bristol Electronics | 409 |
|
RFQ |
Part Details for HCPL2531SM
HCPL2531SM CAD Models
HCPL2531SM Part Data Attributes
|
HCPL2531SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2531SM
onsemi
High Speed Transistor Optocouplers, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |