Part Details for HCPL2531SD by onsemi
Overview of HCPL2531SD by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL2531SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL2531SD
|
Avnet Americas | Optocoupler 2-CH Open Collector 2500Vrms 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL2531SD) RoHS: Compliant Min Qty: 926 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1165 Partner Stock |
|
$0.6858 / $0.7344 | Buy Now |
DISTI #
HCPL2531SD
|
TME | Optocoupler, SMD, Ch: 2, OUT: transistor, 2.5kV, CTR@If: 19-50%@16mA Min Qty: 1 | 233 |
|
$1.0700 / $1.6800 | Buy Now |
|
Flip Electronics | Stock, ship today | 1165 |
|
RFQ |
Part Details for HCPL2531SD
HCPL2531SD CAD Models
HCPL2531SD Part Data Attributes
|
HCPL2531SD
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2531SD
onsemi
8-Pin DIP 1Mbit/s Dual-Channel High Speed Transistor Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL253xM), PDIP-8 GW, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 GW | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 5% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000001 s | |
Response Time-Nom | 4.5e-7 ns | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |