Part Details for HCPL0700 by Fairchild Semiconductor Corporation
Overview of HCPL0700 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for HCPL0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HCPL0700-ND
|
DigiKey | SINGLE-CHANNEL LOW CURRENT HIGH Min Qty: 260 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2096 In Stock |
|
$1.1500 | Buy Now |
|
Rochester Electronics | Single-Channel Low Current High Gain Split Darlington Output Optocoupler ' RoHS: Compliant Status: Active Min Qty: 1 | 397 |
|
$0.9435 / $1.1100 | Buy Now |
Part Details for HCPL0700
HCPL0700 CAD Models
HCPL0700 Part Data Attributes
|
HCPL0700
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL0700
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.75 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.00005 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |