-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed-10MBit/s Logic Gate Optocoupler, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8807
|
Newark | Optocoupler, Digital, 3.75Kv, Soic, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:10Mbps, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi HCPL0601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4936 |
|
$1.5000 / $1.9100 | Buy Now |
DISTI #
HCPL0601-ND
|
DigiKey | OPTOISO 3.75KV OPN COLLECTOR 8SO Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1221 In Stock |
|
$1.2942 / $3.0700 | Buy Now |
DISTI #
HCPL0601
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC N Box - Rail/Tube (Alt: HCPL0601) RoHS: Compliant Min Qty: 243 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 7793 Partner Stock |
|
$1.2772 / $1.5244 | Buy Now |
DISTI #
87X8807
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC N Box - Bulk (Alt: 87X8807) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 96 Partner Stock |
|
$1.8500 / $3.1700 | Buy Now |
DISTI #
HCPL0601
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC N Box - Rail/Tube (Alt: HCPL0601) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.2711 / $1.5171 | Buy Now |
DISTI #
512-HCPL0601
|
Mouser Electronics | High Speed Optocouplers 10MBit Optocoupler HS Logic Gate RoHS: Compliant | 5765 |
|
$1.2900 / $3.0700 | Buy Now |
|
Future Electronics | SO8 SMT Dual Channel High Speed 2500 Vrms 10 MB/s Logic Gate Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$1.2700 / $1.4000 | Buy Now |
|
Onlinecomponents.com | High Speed-10MBit/s Logic Gate Optocoupler |
3000 In Stock |
|
$1.2200 / $1.5600 | Buy Now |
|
Rochester Electronics | HCPL0601 - High Speed-10MBit/s Logic Gate Optocoupler RoHS: Compliant Status: Active Min Qty: 1 | 6711 |
|
$1.2700 / $1.4900 | Buy Now |
DISTI #
HCPL0601
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, 3.75kV, SO8, 10kV/μs Min Qty: 1 | 586 |
|
$1.8400 / $2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL0601
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL0601
onsemi
High Speed-10MBit/s Logic Gate Optocoupler, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 4.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL0601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL0601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL0601V | High Speed-10MBit/s Logic Gate Optocoupler, 3000-TUBE | onsemi | HCPL0601 vs HCPL0601V |
HCPL0601R2 | High Speed-10MBit/s Logic Gate Optocoupler, 2500-REEL | onsemi | HCPL0601 vs HCPL0601R2 |