Part Details for HCPL-J784#500 by Hewlett Packard Co
Overview of HCPL-J784#500 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-J784#500
HCPL-J784#500 CAD Models
HCPL-J784#500 Part Data Attributes
|
HCPL-J784#500
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCPL-J784#500
Hewlett Packard Co
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 100 MHz | |
Common Mode Voltage-Max | 3750 V | |
Isolation Voltage-Min | 3750 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.56 | |
Voltage Gain-Min | 7.44 |
Alternate Parts for HCPL-J784#500
This table gives cross-reference parts and alternative options found for HCPL-J784#500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-J784#500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-J784#500 | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDSO8, SMT-8 | HCPL-J784#500 vs HCPL-J784#500 |
HCPL-J784#300 | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, Hybrid, PDSO8, SMT-8 | HCPL-J784#500 vs HCPL-J784#300 |
HCPL-J784#500 | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8, SMT-8 | HCPL-J784#500 vs HCPL-J784#500 |
HCPL-J784#300 | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDSO8, SMT-8 | HCPL-J784#500 vs HCPL-J784#300 |