Part Details for HCPL-7710 by Agilent Technologies Inc
Overview of HCPL-7710 by Agilent Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-7710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 333 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 12.5 Mbps | 266 |
|
$4.7810 / $8.6928 | Buy Now |
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 12.5 Mbps | 692 |
|
$4.3464 / $8.6928 | Buy Now |
Part Details for HCPL-7710
HCPL-7710 CAD Models
HCPL-7710 Part Data Attributes
|
HCPL-7710
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-7710
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 12.5MBps, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 12.5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-7710
This table gives cross-reference parts and alternative options found for HCPL-7710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7710 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 12MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | HCPL-7710 vs HCPL-7710 |
HCPL-7710 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 12Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-7710 vs HCPL-7710 |
HCPL-7710 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 12MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-7710 vs HCPL-7710 |