Part Details for HCPL-7710-000E by Broadcom Limited
Overview of HCPL-7710-000E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM7710/BCA | Rochester Electronics LLC | LM7710 - VOLT. COMPARATOR, DIFFERENTIAL - Dual marked (M38510/10301BCA) | |
LM7710/BGA | Rochester Electronics LLC | LM7710 - VOLT. COMPARATOR, DIFFERENTIAL - Dual marked (M38510/10301BGA) | |
HS4000-EVK | Renesas Electronics Corporation | HS4001 Relative Humidity and Temperature Sensor Evaluation Kit |
Price & Stock for HCPL-7710-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K1857
|
Newark | Optocoupler, Gate Drive, 3.75Kv, Dip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Product Range:- Rohs Compliant: Yes |Broadcom HCPL-7710-000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5572 |
|
$3.2000 / $6.5600 | Buy Now |
DISTI #
516-1480-5-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1951 In Stock |
|
$2.6439 / $5.8600 | Buy Now |
DISTI #
HCPL-7710-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-7710-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.7298 / $3.3438 | Buy Now |
DISTI #
630-HCPL-7710-000E
|
Mouser Electronics | High Speed Optocouplers 1Ch 10mA 600mW RoHS: Compliant | 1196 |
|
$2.6400 / $5.8600 | Buy Now |
DISTI #
HCPL-7710-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: CMOS, 12Mbps, DIP8, 2.5kV/μs Min Qty: 1 | 0 |
|
$2.4900 / $3.7700 | RFQ |
DISTI #
HCPL-7710-000E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP Tube (Alt: HCPL-7710-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 9350 |
|
Buy Now |
Part Details for HCPL-7710-000E
HCPL-7710-000E CAD Models
HCPL-7710-000E Part Data Attributes
|
HCPL-7710-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-7710-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 12MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 12 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-7710-000E
This table gives cross-reference parts and alternative options found for HCPL-7710-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7710-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-7710-000E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 12Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | HCPL-7710-000E vs HCPL-7710-000E |