Part Details for HCPL-6231 by Broadcom Limited
Overview of HCPL-6231 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6231IS8#TRPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 | |
LT6231IDD#TRPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 | |
LT6231IDD#PBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 |
Price & Stock for HCPL-6231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-6231-ND
|
DigiKey | OPTOISO 1.5KV PUSH PULL 20LCCC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
18 In Stock |
|
$211.8690 / $240.5100 | Buy Now |
DISTI #
HCPL-6231
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 2-CH 20-Pin LCCC - Bulk (Alt: HCPL-6231) RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$196.5608 / $231.2480 | Buy Now |
DISTI #
630-HCPL-6231
|
Mouser Electronics | High Speed Optocouplers 2Ch 8mA 200mW Hermetically sealed RoHS: Compliant | 55 |
|
$211.8600 / $230.2000 | Buy Now |
DISTI #
HCPL-6231
|
EBV Elektronik | Optocoupler Logic-Out Three State DC-IN 2-CH 20-Pin LCCC (Alt: HCPL-6231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | High Speed Optocouplers 2Ch 8mA 200mW Hermetically sealed | 50 |
|
$527.8600 | Buy Now |
Part Details for HCPL-6231
HCPL-6231 CAD Models
HCPL-6231 Part Data Attributes
|
HCPL-6231
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-6231
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, CERAMIC, LCCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | HERMETIC SEALED, CERAMIC, LCCC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY | |
Configuration | COMPLEX | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.4 W | |
Response Time-Nom | 3e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES |
Alternate Parts for HCPL-6231
This table gives cross-reference parts and alternative options found for HCPL-6231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-6231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-88769022A | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, CERAMIC, LCCC-20 | Broadcom Limited | HCPL-6231 vs 5962-88769022A |