Part Details for HCPL-5761 by Broadcom Limited
Overview of HCPL-5761 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL5761IAZ | Renesas Electronics Corporation | 10-Bit, +3.3V, 210/130MSPS, CommLink High-Speed D/A Converter, TSSOP, /Tube | |
71V25761S183BGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O | |
71V25761S200PFGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O |
Price & Stock for HCPL-5761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-5761-ND
|
DigiKey | OPTOISO 1.5KV DARLINGTON 8-DIP Min Qty: 22 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.1214 | Buy Now |
DISTI #
HCPL-5761
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin CDIP - Bulk (Alt: HCPL-5761) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$165.2352 / $168.6776 | Buy Now |
DISTI #
630-HCPL-5761
|
Mouser Electronics | Logic Output Optocouplers AC/DC to Logic Hermetically sealed RoHS: Compliant | 0 |
|
$172.1200 / $180.7700 | Order Now |
DISTI #
HCPL-5761
|
EBV Elektronik | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin CDIP (Alt: HCPL-5761) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-5761
HCPL-5761 CAD Models
HCPL-5761 Part Data Attributes
|
HCPL-5761
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-5761
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 1500V Isolation, HERMETIC SEALED, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | HERMETIC SEALED, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.065 W | |
Response Time-Nom | 0.00001 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for HCPL-5761
This table gives cross-reference parts and alternative options found for HCPL-5761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8947701PC | Logic IC Output Optocoupler, 1-Element, 1500V Isolation | Hewlett Packard Co | HCPL-5761 vs 5962-8947701PC |
HCPL-5760#200 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, DIP-8 | Broadcom Limited | HCPL-5761 vs HCPL-5760#200 |
HCPL-5761 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, HERMETIC SEALED, DIP-8 | Agilent Technologies Inc | HCPL-5761 vs HCPL-5761 |
HCPL-5760#200 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation | Hewlett Packard Co | HCPL-5761 vs HCPL-5760#200 |
HCPL-5761#200 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation | Hewlett Packard Co | HCPL-5761 vs HCPL-5761#200 |
HCPL-5761 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation | Hewlett Packard Co | HCPL-5761 vs HCPL-5761 |
HCPL-5760 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, HERMETIC SEALED, DIP-8 | Broadcom Limited | HCPL-5761 vs HCPL-5760 |
HCPL-5760#200 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, HERMETIC SEALED, DIP-8 | Agilent Technologies Inc | HCPL-5761 vs HCPL-5760#200 |
5962-8947701PC | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-5761 vs 5962-8947701PC |
5962-8947701PX | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, HERMETIC SEALED, DIP-8 | Agilent Technologies Inc | HCPL-5761 vs 5962-8947701PX |