Part Details for HCPL-5501-300 by Hewlett Packard Co
Overview of HCPL-5501-300 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55501EJ | Rochester Electronics LLC | 55501 - Buffer/Driver | |
55501EJ/B | Rochester Electronics LLC | 55501 - Buffer/Driver | |
55501EFD/BZA | Rochester Electronics LLC | 55501 - Display Driver, AC Plasma (Matrix-Addressable) - Dual marked (8601802ZA) |
Part Details for HCPL-5501-300
HCPL-5501-300 CAD Models
HCPL-5501-300 Part Data Attributes
|
HCPL-5501-300
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCPL-5501-300
Hewlett Packard Co
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4 Mbps, HERMETIC SEALED, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | HERMETIC SEALED, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | OPEN COLLECTOR | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 9% | |
Data Rate-Nom | 0.4 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.9 V | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.000006 s | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES |
Alternate Parts for HCPL-5501-300
This table gives cross-reference parts and alternative options found for HCPL-5501-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5501-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9085401KXA | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 | HCPL-5501-300 vs 5962-9085401KXA |
5962-9085401HXX | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 | HCPL-5501-300 vs 5962-9085401HXX |
5962-9085401KXX | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, GULL WING, HERMETIC, CERAMIC, DIP-8 | HCPL-5501-300 vs 5962-9085401KXX |
HCPL-5501#300 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, GULL WING, HERMETIC, CERAMIC, DIP-8 | HCPL-5501-300 vs HCPL-5501#300 |
5962-9085401KXA | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, GULLWING, DIP-8 | HCPL-5501-300 vs 5962-9085401KXA |