There are no models available for this part yet.
Overview of HCPL-5401 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5401/BDA | Rochester Electronics LLC | 5401 - NAND GATE, QUAD 2-INPUT, WITH OPEN-COLLECTOR OUTPUTS - Dual marked (M38510/00107BDA) | |
5401/BCA | Rochester Electronics LLC | NAND GATE; QUAD 2-INPUT; WITH OPEN-COLLECTOR OUTPUTS | |
MLC7540-142MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for HCPL-5401 by Hewlett Packard Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 |
|
$191.7461 | Buy Now |
CAD Models for HCPL-5401 by Hewlett Packard Co
Part Data Attributes for HCPL-5401 by Hewlett Packard Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Package Description
|
HERMETIC SEALED, DIP-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
OPEN COLLECTOR, TRI STATE, HIGH RELIABILITY
|
Configuration
|
COMPLEX
|
Data Rate-Nom
|
40 MBps
|
Forward Current-Max
|
0.01 A
|
Isolation Voltage-Max
|
1500 V
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.025 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5.25 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for HCPL-5401
This table gives cross-reference parts and alternative options found for HCPL-5401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8957001PX | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Micropac Industries Inc | HCPL-5401 vs 5962-8957001PX |
HCPL-5400#200 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-5401 vs HCPL-5400#200 |
5962-8957001PA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-5401 vs 5962-8957001PA |
5962-8957001PX | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HCPL-5401 vs 5962-8957001PX |
5962-8957001PC | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5401 vs 5962-8957001PC |
5962-8957001PC | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-5401 vs 5962-8957001PC |
HCPL-5400#200 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, DIP-8 | Broadcom Limited | HCPL-5401 vs HCPL-5400#200 |
HCPL-5401 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, DIP-8 | Broadcom Limited | HCPL-5401 vs HCPL-5401 |
HCPL-5400 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5401 vs HCPL-5400 |
HCPL-5401 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-5401 vs HCPL-5401 |
Related Parts for HCPL-5401
-
HCPL-5601Optocoupler
-
HD6417040ACF28Microcontrollers
-
C2220C684K5RACFixed Capacitors
-
FDS7288N3Power Field-Effect Transistors
-
HA4P5101-5Operational Amplifiers
-
103185-2Headers and Edge Type Connectors
-
MC1723LLinear Regulator ICs
-
HK160818NJ-TFixed Inductors
-
2N2222AUASmall Signal Bipolar Transistors