Part Details for HCPL-4661-320E by Broadcom Limited
Overview of HCPL-4661-320E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADATE320EBZ | Analog Devices | Evaluation Board | |
ADL5320-EVALZ | Analog Devices | ADL5320 Evaluation Board | |
ADMV7320-EVALZ | Analog Devices | ADMV7320 EVAL BOARD |
Price & Stock for HCPL-4661-320E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-HCPL-4661-320E-ND
|
DigiKey | OPTOISO 5KV 2CH OPEN COL 8DIP GW Min Qty: 150 Lead time: 14 Weeks Container: Tube MARKETPLACE PRODUCT |
750 In Stock |
|
$3.6500 | Buy Now |
DISTI #
HCPL-4661-320E-ND
|
DigiKey | OPTOISO 5KV 2CH OPEN COL 8DIP GW Min Qty: 150 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4295 | Buy Now |
DISTI #
HCPL-4661-320E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-4661-320E) RoHS: Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.1008 / $3.6480 | Buy Now |
DISTI #
630-HCPL-4661-320E
|
Mouser Electronics | High Speed Optocouplers 2Ch 5mA 600mW RoHS: Compliant | 0 |
|
$3.5000 / $7.0500 | Order Now |
DISTI #
HCPL-4661-320E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD Tube (Alt: HCPL-4661-320E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 700 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 750 |
|
RFQ |
Part Details for HCPL-4661-320E
HCPL-4661-320E CAD Models
HCPL-4661-320E Part Data Attributes
|
HCPL-4661-320E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-4661-320E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |