Part Details for HCPL-4506300 by Hewlett Packard Co
Overview of HCPL-4506300 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-4506300
HCPL-4506300 CAD Models
HCPL-4506300 Part Data Attributes
|
HCPL-4506300
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCPL-4506300
Hewlett Packard Co
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 400 MIL, WIDE BODY PKG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | 400 MIL, WIDE BODY PKG | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |