Part Details for HCPL-4506#300 by Broadcom Limited
Overview of HCPL-4506#300 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34506M4-XXXFP | Renesas Electronics Corporation | 4-bit Microcontrollers with 20 Pins, 2MHz Max Frequency (Non Promotion), , / | |
M34506E4FP | Renesas Electronics Corporation | 4-bit Microcontrollers with 20 Pins, 2MHz Max Frequency (Non Promotion), , / | |
M34506M2-XXXFP | Renesas Electronics Corporation | 4-bit Microcontrollers with 20 Pins, 2MHz Max Frequency (Non Promotion), , / |
Price & Stock for HCPL-4506#300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1039-5-ND
|
DigiKey | OPTOISO 3.75KV OPEN COLL 8DIP GW Min Qty: 1850 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0490 | Buy Now |
DISTI #
HCPL-4506#300
|
Avnet Americas | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-4506#300) RoHS: Not Compliant Min Qty: 1850 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.5911 / $1.6912 | Buy Now |
DISTI #
630-HCPL-4506-300
|
Mouser Electronics | Logic Output Optocouplers 1MBd 1Ch 10mA RoHS: Not Compliant | 0 |
|
$2.0700 / $4.7500 | Order Now |
DISTI #
HCPL-4506#300
|
EBV Elektronik | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin PDIP SMD Tube (Alt: HCPL-4506#300) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-4506#300
HCPL-4506#300 CAD Models
HCPL-4506#300 Part Data Attributes
|
HCPL-4506#300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-4506#300
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-4506#300
This table gives cross-reference parts and alternative options found for HCPL-4506#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4506#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-4506-500 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8 | HCPL-4506#300 vs HCPL-4506-500 |
HCPL-4506#500 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, 0.300 INCH, DIP-8 | HCPL-4506#300 vs HCPL-4506#500 |
HCPL-4506-500E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, LEAD FREE, DIP-8 | HCPL-4506#300 vs HCPL-4506-500E |