There are no models available for this part yet.
Overview of HCPL-4504#520 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-5043/B | Rochester Electronics LLC | HI4-5043 CMOS Analog Switch | |
ISL45041IRZ-T | Renesas Electronics Corporation | TFT-LCD I2C Programmable VCOM Calibrator | |
ISL45042IRZ-TK | Renesas Electronics Corporation | LCD Module Calibrator |
CAD Models for HCPL-4504#520 by Avago Technologies
Part Data Attributes for HCPL-4504#520 by Avago Technologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
0.300 INCH, SURFACE MOUNT, DIP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
TTL COMPATIBLE, UL RECOGNIZED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Isolation Voltage-Max
|
5000 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.008 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for HCPL-4504#520
This table gives cross-reference parts and alternative options found for HCPL-4504#520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4504#520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-4504#560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-4504#520 vs HCPL-4504#560 |
HCPL-4504#520 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-4504#520 vs HCPL-4504#520 |