Part Details for HCPL-315J060 by Avago Technologies
Overview of HCPL-315J060 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-315J060
HCPL-315J060 CAD Models
HCPL-315J060 Part Data Attributes
|
HCPL-315J060
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-315J060
Avago Technologies
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-16
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SO-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 15 V |
Alternate Parts for HCPL-315J060
This table gives cross-reference parts and alternative options found for HCPL-315J060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-315J060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-315J060 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-16 | Broadcom Limited | HCPL-315J060 vs HCPL-315J060 |
HCPL-315J060 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-16 | Agilent Technologies Inc | HCPL-315J060 vs HCPL-315J060 |