Part Details for HCPL-3120-300E by Broadcom Limited
Overview of HCPL-3120-300E by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-3120-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H7819
|
Newark | Optocoupler, Gate Drive, 3750Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Product Range:-, Common Mode Ratio:15 Kv/Us, Common Mode Voltage Vcm:1500V Rohs Compliant: Yes |Broadcom HCPL-3120-300E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35151 |
|
$1.5300 / $1.9500 | Buy Now |
DISTI #
516-1544-5-ND
|
DigiKey | OPTOISO 3.75KV 1CH GT DVR 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
13672 In Stock |
|
$1.3584 / $3.2300 | Buy Now |
DISTI #
HCPL-3120-300E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-3120-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 7850 |
|
$1.2512 / $1.4720 | Buy Now |
DISTI #
630-HCPL-3120-300E
|
Mouser Electronics | Logic Output Optocouplers 2.0A IGBT Gate Drive RoHS: Compliant | 4593 |
|
$1.3300 / $3.2300 | Buy Now |
DISTI #
HCPL-3120-300E
|
TME | Optocoupler, SMD, Ch: 1, OUT: IGBT driver, 3.75kV, Gull wing 8 Min Qty: 1 | 59 |
|
$2.0500 / $3.1900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 14 | 3612 |
|
$3.9019 | Buy Now |
DISTI #
HCPL-3120-300E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Tube (Alt: HCPL-3120-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 109350 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 87500 |
|
$4.3200 / $4.6400 | Buy Now |
Part Details for HCPL-3120-300E
HCPL-3120-300E CAD Models
HCPL-3120-300E Part Data Attributes:
|
HCPL-3120-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-3120-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.016 A | |
Hysteresis Ratio-Nom | 1.6 | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-3120-300E
This table gives cross-reference parts and alternative options found for HCPL-3120-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-3120-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-3120-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-3120-300E vs HCPL-3120-500E |