HCPL-3100-500E
Description: Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8

Overview of HCPL-3100-500E by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
55500EFJ/R Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)
55500EFD/B Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)
55500EJ/B Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)

CAD Models for HCPL-3100-500E by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-3100-500E by Broadcom Limited

HCPL-3100-500E
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM LTD
Package Description
ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
UL RECOGNIZED
Configuration
COMPLEX
Forward Current-Max
0.02 A
Isolation Voltage-Max
5000 V
JESD-609 Code
e3
Number of Elements
1
On-State Current-Max
0.1 A
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
15 V
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. HCPL-3100-500E
    Broadcom Limited
    Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
    VS

Alternate Parts for HCPL-3100-500E

This table gives cross-reference parts and alternative options found for HCPL-3100-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-3100-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-3100-500 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-3100-500E vs HCPL-3100-500
HCPL-3100-500E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-3100-500E vs HCPL-3100-500E
HCPL-3100-500 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-3100-500E vs HCPL-3100-500
HCPL-3100-500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-3100-500E vs HCPL-3100-500
Part Number Description Manufacturer Compare
HCPL-3100-500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-3100-500E vs HCPL-3100-500
HCPL-3100-500E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-3100-500E vs HCPL-3100-500E
HCPL-3101-500 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-3100-500E vs HCPL-3101-500
HCPL-3150#500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-3100-500E vs HCPL-3150#500
HCPL-3150-300E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-3100-500E vs HCPL-3150-300E
PC923L0NIP0F Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-8 Sharp Corp HCPL-3100-500E vs PC923L0NIP0F
HCPL-3101-500 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-3100-500E vs HCPL-3101-500
HCPL-3101-000 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 Agilent Technologies Inc HCPL-3100-500E vs HCPL-3101-000
HCPL-3150#500 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.300 INCH, DIP-8 Hewlett Packard Co HCPL-3100-500E vs HCPL-3150#500
PC923L0NSZ0F Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 Sharp Corp HCPL-3100-500E vs PC923L0NSZ0F

Related Parts for HCPL-3100-500E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-3100-500E by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-3100-500E by Broadcom Limited

Select Manufacturer
Which Manufacturer of HCPL-3100-500E would you like to use for your alert(s)?
  • Please alert me when HCPL-3100-500E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-3100-500E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-3100-500E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-3100-500E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-3100-500E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-3100-500E by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: