HCPL-3020-000E
Description: TRANSISTOR-STAGE-OUTPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,DIP

Overview of HCPL-3020-000E by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
XEL4030-201 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
XFL4030-202MEB Coilcraft Inc General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616
XEL4030-201MEB Coilcraft Inc General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616

CAD Models for HCPL-3020-000E by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HCPL-3020-000E by Avago Technologies

HCPL-3020-000E
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Want to compare parts?
  1. HCPL-3020-000E
    Avago Technologies
    TRANSISTOR-STAGE-OUTPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,DIP
    VS

Related Parts for HCPL-3020-000E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-3020-000E by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-3020-000E by Avago Technologies

Select Manufacturer
Which Manufacturer of HCPL-3020-000E would you like to use for your alert(s)?
  • Please alert me when HCPL-3020-000E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-3020-000E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-3020-000E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-3020-000E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-3020-000E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-3020-000E by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: