Part Details for HCPL-263L-520E by Broadcom Limited
Overview of HCPL-263L-520E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1520-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-3PL, /Tube | |
ISL6520EVAL1 | Renesas Electronics Corporation | Single Synchronous Buck Pulse Width Modulation (PWM) Controller Evaluation Board | |
ISL9520EVAL1Z | Renesas Electronics Corporation | Narrow VDC Regulator/Charger with SMBus Interface Evaluation Board |
Price & Stock for HCPL-263L-520E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-263L-520E-ND
|
DigiKey | OPTOISO 5KV 2CH OPEN COL 8DIP GW Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4034 / $2.4462 | Buy Now |
DISTI #
HCPL-263L-520E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD - Tape and Reel (Alt: HCPL-263L-520E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.3040 / $2.3520 | Buy Now |
DISTI #
630-HCPL-263L-520E
|
Mouser Electronics | High Speed Optocouplers 15MBd 2Ch 5mA RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
DISTI #
HCPL-263L-520E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD (Alt: HCPL-263L-520E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 2000 |
|
Buy Now |
Part Details for HCPL-263L-520E
HCPL-263L-520E CAD Models
HCPL-263L-520E Part Data Attributes
|
HCPL-263L-520E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-263L-520E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 15MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Response Time-Nom | 9e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |