There are no models available for this part yet.
Overview of HCPL-263L-520E by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9625-2.0EBZ | Analog Devices | 2.0Gsps Evaluation board | |
LT5520EUF#TRPBF | Analog Devices | 1.3GHz to 2.3GHz Hi Linity Upc | |
ADRF6520-EVALZ | Analog Devices | Eval Board |
CAD Models for HCPL-263L-520E by Avago Technologies
Part Data Attributes for HCPL-263L-520E by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom
|
15 MBps
|
Forward Current-Max
|
0.015 A
|
Isolation Voltage-Max
|
5000 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
2
|
Number of Functions
|
2
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.06 W
|
Response Time-Nom
|
9e-8 ns
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
5.5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Related Parts for HCPL-263L-520E
-
HCPL-263L-060EOptocoupler
-
HD6473337YF16Microcontrollers
-
HAT2137HPower Field-Effect Transistors
-
B0520WS-7-FRectifier Diodes
-
RN731JTTD5972B50Fixed Resistors
-
HCPL-9000-300Other Analog ICs
-
SEAF-30-06.5-L-04-1-A-K-TRHeaders and Edge Type Connectors
-
SMBJ2K3.0Transient Suppressors
-
FDN359BNSmall Signal Field-Effect Transistors